857-026-525-101

Heilind Number:EDA857-026-525-101
Manufacturer:EDAC
Manufacturer Number:857-026-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-525-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration, it offers 26 positions and a pitch of .156 inches, ensuring seamless integration into your PCB setup. The contact material, Copper Alloy, guarantees reliable conductivity, even in harsh operating conditions ranging from -40 to 105°C. Its straight mount orientation and compact design make it a versatile choice for various applications, meeting the highest industry standards for performance and durability. Upgrade your connectivity solutions with this essential component.