857-026-525-102

Heilind Number:EDA857-026-525-102
Manufacturer:EDAC
Manufacturer Number:857-026-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-525-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in rigorous environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 26 positions, it offers seamless integration for your circuitry. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Perfect for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105 °C. Elevate your electronic assemblies with this essential connector, a must-have in the realm of PCB connectivity.