857-026-525-103

Heilind Number:EDA857-026-525-103
Manufacturer:EDAC
Manufacturer Number:857-026-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-525-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features 26 positions and a single row configuration, ensuring seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Trust in this black connector for secure and stable connections in your PCB setups.