857-026-525-108

Heilind Number:EDA857-026-525-108
Manufacturer:EDAC
Manufacturer Number:857-026-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-525-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 26 positions, suitable for a wide range of applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power transmission at an amperage of 5 A. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation on PCBs. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality even in harsh conditions. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.