857-026-527-101

Heilind Number:EDA857-026-527-101
Manufacturer:EDAC
Manufacturer Number:857-026-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-527-101

Detailed Description

Discover our high-performance High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector features a single row design with 26 positions, perfect for seamless board-to-board connections. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high temperature tolerance. Upgrade your PCB setups with this essential component, offering both quality and longevity.