857-026-527-102

Heilind Number:EDA857-026-527-102
Manufacturer:EDAC
Manufacturer Number:857-026-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-527-102

Detailed Description

Enhance connectivity in high-temperature environments with our High-Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at 5A. With a single row configuration and 26 positions, it offers seamless integration for your PCB assembly. The black color adds a sleek finish, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.