857-026-527-104

Heilind Number:EDA857-026-527-104
Manufacturer:EDAC
Manufacturer Number:857-026-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-527-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and reliability. With a single row layout and 26 positions, it provides seamless board-to-board connectivity. The contact material, made from Copper Alloy, ensures efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Trust in our connector for high amperage, up to 5 A, and experience seamless performance every time.