857-026-527-107

Heilind Number:EDA857-026-527-107
Manufacturer:EDAC
Manufacturer Number:857-026-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-527-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with a single row configuration and 26 positions, this connector ensures seamless contact between your boards. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this black connector is a must-have for your projects. Trust in its straight mount orientation for easy installation and peace of mind. Elevate your PCB connectivity game with this essential component.