857-026-527-112

Heilind Number:EDA857-026-527-112
Manufacturer:EDAC
Manufacturer Number:857-026-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-527-112

Detailed Description

Introducing a high temperature Card Edge Connector designed for optimal performance in demanding environments. Featuring a sleek black exterior, this connector is not only visually appealing but also highly functional. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior durability and flame resistance. This single-row connector boasts 26 positions, each crafted from high-quality Copper Alloy for efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on the PCB. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.