857-026-531-102

Heilind Number:EDA857-026-531-102
Manufacturer:EDAC
Manufacturer Number:857-026-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-531-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row design and 26 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Choose this Straight mount orientation connector for seamless board-to-board connections and experience superior quality in your electronic assemblies.