857-026-531-103

Heilind Number:EDA857-026-531-103
Manufacturer:EDAC
Manufacturer Number:857-026-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-531-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a sleek black design and dependable performance. With a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing, it offers reliability even in demanding environments. Featuring a single row layout with 26 positions and copper alloy contacts, it ensures seamless signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, while its straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.