857-026-531-112

Heilind Number:EDA857-026-531-112
Manufacturer:EDAC
Manufacturer Number:857-026-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-531-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this black connector features a single row layout with 26 positions, ensuring seamless integration in your circuitry. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.