857-026-540-202

Heilind Number:EDA857-026-540-202
Manufacturer:EDAC
Manufacturer Number:857-026-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-540-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector boasts a 5A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance even in extreme temperatures, with an operating range of -40 to 105°C. Featuring two rows of 26 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your PCBs. The straight mount orientation simplifies installation, while its robust construction guarantees long-lasting reliability. Perfect for use in various electronic devices, this connector is a must-have for any tech enthusiast or professional.