857-026-540-212

Heilind Number:EDA857-026-540-212
Manufacturer:EDAC
Manufacturer Number:857-026-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-540-212

Detailed Description

Maximize connectivity efficiency with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this essential component features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and uninterrupted power transmission. With a double-row configuration and 26 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in extreme conditions. Upgrade your connectivity solutions with this high-quality connector, ideal for various industries and applications.