857-026-541-101

Heilind Number:EDA857-026-541-101
Manufacturer:EDAC
Manufacturer Number:857-026-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-541-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted with UL 94V-0 Polyphenylene Sulfide housing for superior durability. Featuring a single row layout with 26 copper alloy contact positions, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Trust in this connector for dependable board-to-board connections in your electronic setups.