857-026-541-103

Heilind Number:EDA857-026-541-103
Manufacturer:EDAC
Manufacturer Number:857-026-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 26 positions, allowing for seamless integration on circuit boards. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable conductivity even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality in varying environments. Perfect for applications requiring secure board-to-board connections, this connector is a dependable solution for your electronic assembly needs.