857-026-541-104

Heilind Number:EDA857-026-541-104
Manufacturer:EDAC
Manufacturer Number:857-026-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row with 26 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity, while the .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic applications. Its straight mount orientation allows for seamless integration, making it a essential component in your connectivity solutions.