857-026-541-108

Heilind Number:EDA857-026-541-108
Manufacturer:EDAC
Manufacturer Number:857-026-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for added durability. With a single row configuration and 26 positions, it offers seamless integration for your PCB assemblies. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature tolerance. Trust in its straight mount orientation for easy and secure installation, making it a versatile solution for your board to board connections. Elevate your connectivity game with this essential component.