857-026-541-112

Heilind Number:EDA857-026-541-112
Manufacturer:EDAC
Manufacturer Number:857-026-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-541-112

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector, designed for superior performance in demanding environments. With a sleek black finish, it not only looks professional but also offers durability with a housing material made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 26 positions, this connector ensures seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial, automotive, or aerospace applications. Trust in this straight mount orientation connector for secure and stable board-to-board connections, meeting your connectivity needs with ease.