857-026-542-202

Heilind Number:EDA857-026-542-202
Manufacturer:EDAC
Manufacturer Number:857-026-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-542-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures high performance even in extreme temperatures ranging from -40 to 105 °C. With two rows and 26 positions, it offers ample connectivity for your electronic devices. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Whether for industrial or commercial applications, this straight mount orientation connector is a versatile solution for your connectivity needs.