857-026-542-204

Heilind Number:EDA857-026-542-204
Manufacturer:EDAC
Manufacturer Number:857-026-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-542-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 26 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications across industries. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable addition to your PCB setup. Elevate your connectivity solutions with this essential component.