857-026-542-207

Heilind Number:EDA857-026-542-207
Manufacturer:EDAC
Manufacturer Number:857-026-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-542-207

Detailed Description

Elevate your board-to-board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made from durable Copper Alloy, it ensures reliable power delivery at an amperage of 5 A. The precise .156-inch pitch and .2-inch row spacing accommodate 26 positions for seamless integration. Whether you're working with high temperatures or extreme cold, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component.