857-026-542-208

Heilind Number:EDA857-026-542-208
Manufacturer:EDAC
Manufacturer Number:857-026-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-542-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable performance under harsh conditions. With two rows and 26 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component, a must-have in any electronic assembly project.