857-026-545-101

Heilind Number:EDA857-026-545-101
Manufacturer:EDAC
Manufacturer Number:857-026-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-545-101

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for reliability, this connector is engineered with a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in challenging conditions. With a single row configuration and a pitch of .156 inches, it offers seamless integration in your circuit board setup. Boasting 26 positions and a current rating of 5A, it provides ample connectivity for your applications. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile and easy to use. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.