857-026-545-102

Heilind Number:EDA857-026-545-102
Manufacturer:EDAC
Manufacturer Number:857-026-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-545-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most extreme environments. Boasting a 1-row configuration with 26 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is a dependable choice for high-performance applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Explore the possibilities with our High Temp Card Edge Connector and elevate your PCB design to new heights.