857-026-545-103

Heilind Number:EDA857-026-545-103
Manufacturer:EDAC
Manufacturer Number:857-026-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-545-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for unrivaled performance in demanding environments. Crafted with precision, this connector boasts 26 positions in a single row, offering seamless integration for your PCB needs. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient and reliable connections. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity requirements in various industries. Trust in its quality and performance to streamline your operations seamlessly.