857-026-545-104

Heilind Number:EDA857-026-545-104
Manufacturer:EDAC
Manufacturer Number:857-026-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-545-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 26 copper alloy contacts, ensuring seamless transmission of power at a maximum amperage of 5 A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. The straight mount orientation further streamlines installation, making it ideal for a wide range of PCB applications. Trust in its quality and efficiency for your electronic projects.