857-026-545-107

Heilind Number:EDA857-026-545-107
Manufacturer:EDAC
Manufacturer Number:857-026-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-545-107

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 26 positions, it guarantees efficient power transmission at an amperage of 5A. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this high-performance Card Edge Connector.