857-026-545-108

Heilind Number:EDA857-026-545-108
Manufacturer:EDAC
Manufacturer Number:857-026-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-545-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring optimal performance in various applications. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in extreme environments. Crafted with precision, the Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient connectivity. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for demanding electronic systems. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.