857-026-545-112

Heilind Number:EDA857-026-545-112
Manufacturer:EDAC
Manufacturer Number:857-026-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-545-112

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it can handle up to 5A of power with ease. Crafted from UL 94V-0 polyphenylene sulfide housing material and featuring copper alloy contacts, it ensures durability and reliability. With a single row layout, 26 positions, and a pitch of .156 inches, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connections.