857-026-547-101

Heilind Number:EDA857-026-547-101
Manufacturer:EDAC
Manufacturer Number:857-026-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-547-101

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic devices. This black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row configuration and 26 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether you require straight mount orientation or flexibility in installation, this connector delivers with its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial settings. Trust in this essential component for seamless board-to-board connections in your electronic designs.