857-026-547-104

Heilind Number:EDA857-026-547-104
Manufacturer:EDAC
Manufacturer Number:857-026-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-547-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 26 positions, it offers seamless integration for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Explore our range of connectors for more options to suit your connectivity needs.