857-026-547-107

Heilind Number:EDA857-026-547-107
Manufacturer:EDAC
Manufacturer Number:857-026-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-547-107

Detailed Description

Upgrade your PCB connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a single row of 26 positions with a pitch of .156 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments ranging from -40 to 105°C. Each contact is made from copper alloy, providing reliable conductivity. With a straight mount orientation, it guarantees easy installation for seamless board-to-board connections. Perfect for various applications, this connector is a must-have for any professional setup.