857-026-547-108

Heilind Number:EDA857-026-547-108
Manufacturer:EDAC
Manufacturer Number:857-026-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-547-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 26 positions and a single row configuration, it offers seamless connectivity in compact spaces. The Copper Alloy contact material guarantees reliable power transmission, while a 5A amperage rating accommodates high-power applications. Featuring a pitch of .156" and row spacing of .2", it facilitates precise alignment on your board. Engineered for versatility, this connector supports straight mount orientation for easy installation. Operable in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial and automotive environments. Elevate your PCB design with this essential component, perfect for a wide range of applications.