857-026-553-101

Heilind Number:EDA857-026-553-101
Manufacturer:EDAC
Manufacturer Number:857-026-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-553-101

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With 26 positions in a single row configuration and a pitch of .156 inches, it offers seamless integration for your PCB assembly. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component in the PCB Connectors category.