857-026-553-102

Heilind Number:EDA857-026-553-102
Manufacturer:EDAC
Manufacturer Number:857-026-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-553-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for durability and performance, this connector is essential for seamless board-to-board connections in various electronic applications. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it not only looks sleek but also offers superior heat resistance. The 26 positions, spaced at a pitch of .156 inches, ensure reliable data transfer and power distribution. Made with copper alloy contacts, it guarantees low electrical resistance and high conductivity. Its right-angle mount orientation and single-row design make it versatile and easy to install in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Elevate your connectivity game with this essential component.