857-026-553-103

Heilind Number:EDA857-026-553-103
Manufacturer:EDAC
Manufacturer Number:857-026-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-553-103

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 5 A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 26 positions, it offers ample connectivity options while ensuring seamless signal transfer. Crafted with precision, the contacts are composed of robust Copper Alloy, guaranteeing long-term durability. Its .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts, making it suitable for various applications. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures functionality in challenging environments. Trust in this card edge connector for secure and efficient board-to-board connections. Elevate your PCB designs with this essential component.