857-026-553-108

Heilind Number:EDA857-026-553-108
Manufacturer:EDAC
Manufacturer Number:857-026-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-553-108

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring a single row layout with 26 positions, it ensures efficient power delivery with a 5A amperage rating. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Ideal for space-constrained setups, the right-angle mount orientation allows for seamless integration. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your PCB assembly arsenal.