857-026-554-101

Heilind Number:EDA857-026-554-101
Manufacturer:EDAC
Manufacturer Number:857-026-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-554-101

Detailed Description

Revolutionize your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 26 positions, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, the right-angle mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial application. Upgrade your connectivity solutions today.