857-026-554-102

Heilind Number:EDA857-026-554-102
Manufacturer:EDAC
Manufacturer Number:857-026-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-554-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 26 positions, ideal for efficient board-to-board connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in extreme conditions. Crafted with precision, the contact material is Copper Alloy, guaranteeing seamless conductivity. Its right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is a steadfast solution for your high-temp connectivity needs. Elevate your PCB designs with this essential component.