857-026-554-103

Heilind Number:EDA857-026-554-103
Manufacturer:EDAC
Manufacturer Number:857-026-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-554-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 26 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient assembly. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity solutions with this essential component.