857-026-554-104

Heilind Number:EDA857-026-554-104
Manufacturer:EDAC
Manufacturer Number:857-026-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-554-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to withstand extreme operating temperatures ranging from -40 to 105°C. With a single row configuration and a total of 26 positions, it offers seamless integration for your circuit boards. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures top-notch safety and performance, while the Copper Alloy contact material guarantees reliable conductivity. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy and secure PCB assembly. Trust in this connector for efficient and high-quality board-to-board connections in a variety of applications.