857-026-554-107

Heilind Number:EDA857-026-554-107
Manufacturer:EDAC
Manufacturer Number:857-026-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-554-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Featuring a sleek black hue, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and 26 positions, it offers seamless integration on your circuit board. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-constrained setups, its right-angle mount orientation offers versatility in installation. Rest assured of its resilience, as it can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.