857-026-554-112

Heilind Number:EDA857-026-554-112
Manufacturer:EDAC
Manufacturer Number:857-026-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-554-112

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top performance, this connector features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 26 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for space-saving installations, its right-angle mount orientation offers flexibility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our high-quality product to meet your connectivity needs effectively.