857-026-555-201

Heilind Number:EDA857-026-555-201
Manufacturer:EDAC
Manufacturer Number:857-026-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 26 positions for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your setup with this essential component for optimal performance and connectivity.