857-026-555-203

Heilind Number:EDA857-026-555-203
Manufacturer:EDAC
Manufacturer Number:857-026-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this sleek black connector boasts a 5 A amperage capacity, ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in high-temperature environments. With two rows and 26 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.