857-026-555-207

Heilind Number:EDA857-026-555-207
Manufacturer:EDAC
Manufacturer Number:857-026-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high temperature environments. With two rows of copper alloy contacts providing a secure connection, it offers a total of 26 positions with a pitch of .156 inches. Suitable for straight mounting, it guarantees seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding applications where reliability is paramount. Upgrade your connectivity solutions with this essential component, now available in our PCB Connectors collection.