857-026-556-201

Heilind Number:EDA857-026-556-201
Manufacturer:EDAC
Manufacturer Number:857-026-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring superior durability and safety. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your setup. The Copper Alloy contact material guarantees reliable conductivity, while the 26 positions across 2 rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade to this essential component and experience seamless board-to-board connections like never before.