857-026-556-203

Heilind Number:EDA857-026-556-203
Manufacturer:EDAC
Manufacturer Number:857-026-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-556-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features two rows of 26 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation facilitates hassle-free installation. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it's the perfect choice for industrial applications where robust connectivity is essential. Trust in our connector to deliver exceptional performance, every time. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features two rows of 26 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation facilitates hassle-free installation. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it's the perfect choice for industrial applications where robust connectivity is essential. Trust in our connector to deliver exceptional performance, every time.