857-026-556-207

Heilind Number:EDA857-026-556-207
Manufacturer:EDAC
Manufacturer Number:857-026-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-556-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for uncompromising performance, this essential component boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 26 positions, it offers ample connectivity for your electronic setups. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a steadfast solution for demanding environments. Choose this black connector for its 5A amperage rating and straight mount orientation, perfect for your high-temperature applications. Elevate your PCB assemblies with this essential component, a true game-changer in the world of electronic connectivity.